Mill-Max 917-99-103-41-005000 technical specifications.
| Package/Case | TO-5 |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 10.01mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 917-99-103-41-005000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.