Mill-Max 9214-0-15-15-07-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Inside Diameter | 2.08mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9214-0-15-15-07-27-10-0 to view detailed technical specifications.
No datasheet is available for this part.