Mill-Max 9228-0-00-15-00-00-38-0 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9228-0-00-15-00-00-38-0 to view detailed technical specifications.
No datasheet is available for this part.