Mill-Max 9234-0-15-01-30-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Inside Diameter | 635um |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 9234-0-15-01-30-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.