Mill-Max 9353-0-15-01-18-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.29mm |
| Gender | Female |
| Inside Diameter | 1.09mm |
| Length | 4.32mm |
| Material | Nickel |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 9353-0-15-01-18-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.