This contact is made from copper and features a gold plating. It is designed for use in through hole applications and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
Mill-Max 9353-0-15-15-18-14-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9353 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9353-0-15-15-18-14-10-0 to view detailed technical specifications.
No datasheet is available for this part.