Mill-Max 9353-0-15-15-18-27-100 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Inside Diameter | 1.09mm |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9353-0-15-15-18-27-100 to view detailed technical specifications.
No datasheet is available for this part.