Mill-Max 9359-0-15-15-34-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Flange Diameter | 0.11inch |
| Inside Diameter | 1.17mm |
| Lead Free | Contains Lead |
| Length | 0.16inch |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Hole Diameter | 0.09inch |
| Number of Positions | 1 |
| Outside Diameter | 2.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.064inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 9359 |
| Socket Depth | 0.16inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9359-0-15-15-34-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
