
Signal and power contact for through-hole mounting. Features a copper contact material with gold plating for enhanced conductivity and durability. Rated for 11.2A current, with an inside diameter of 1.65mm and an outside diameter of 3mm. Constructed from a beryllium copper alloy, this contact operates within a temperature range of -55°C to 125°C. Termination is via solder, and it is supplied in bulk packaging.
Mill-Max 9372-0-15-15-23-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 11.2A |
| Inside Diameter | 1.65mm |
| Length | 3.05mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 3mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 9372 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9372-0-15-15-23-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
