
20-position PLCC socket with straight, through-hole mounting and a 1.27mm pitch. Features tin-plated copper contacts for reliable mating and a PPS (Polyphenylene Sulfide) body with UL94 V-0 flammability rating. Operates across a wide temperature range from -55°C to 125°C, with lead-free and RoHS compliant construction.
Mill-Max 940-44-020-24-000000 technical specifications.
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 15.57mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 15.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 940 |
| Termination | Solder |
| Width | 15.57mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 940-44-020-24-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
