
Through-hole mount IC socket featuring 28 contacts in a PLCC package. Constructed with PPS body material and copper contacts with tin plating, this socket offers a Type D contact type. It operates within a temperature range of -55°C to 120°C and boasts a UL94 V-0 flammability rating. The straight orientation and 2.54mm pitch facilitate reliable connections.
Mill-Max 940-44-028-24-000000 technical specifications.
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 18.11mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 18.11mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 940 |
| Termination | Solder |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 940-44-028-24-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.