Mill-Max 940-44-032-17-400004 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin |
| Depth | 18.1mm |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Length | 20.6mm |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 390 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 940-44-032-17-400004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.