
44-position PLCC socket featuring a straight, through-hole mount orientation. This female socket utilizes Type D contacts made from bronze with a tin plating for mating. Constructed with a PPS body material, it offers a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 120°C. The component is lead-free, RoHS compliant, and designed for solder termination with a 2.54mm pitch.
Mill-Max 940-44-044-24-000000 technical specifications.
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 23.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 23.19mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 940 |
| Termination | Solder |
| Width | 23.37mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 940-44-044-24-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
