
68-position PLCC socket featuring a straight, through-hole mount orientation. Constructed with a PPS body material and bronze contacts with tin plating, this socket offers a 2.54mm pitch and Type D contact type. It operates within a temperature range of -55°C to 120°C and boasts a UL94 V-0 flammability rating. This component is lead-free, RoHS, PFOA, and PFOS compliant.
Mill-Max 940-44-068-24-000000 technical specifications.
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 30.81mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 940 |
| Termination | Solder |
| Width | 30.99mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 940-44-068-24-000000 to view detailed technical specifications.
No datasheet is available for this part.