84-position PLCC socket featuring a straight, surface mount orientation. Constructed with a PPS body and bronze contacts with tin plating, this component offers a -55°C to 125°C operating temperature range. It is RoHS compliant and UL94 V-0 rated for flammability.
Mill-Max 940-44-084-17-400000 technical specifications.
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 35.89mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 35.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | 940 |
| Termination | Solder |
| Width | 35.89mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 940-44-084-17-400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.