84-position PLCC socket with 2.54mm pitch, featuring a straight, through-hole mount and solder termination. Constructed with a PPS body and bronze contacts with tin plating for mating. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. This lead-free component is packaged in tubes.
Mill-Max 940-44-084-24-000000 technical specifications.
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Depth | 35.89mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 35.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 940 |
| Termination | Solder |
| Width | 36.07mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 940-44-084-24-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.