Mill-Max 940-99-032-17-401000 technical specifications.
| Approvals | UL |
| Body Material | PPS |
| Package/Case | PLCC |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 940-99-032-17-401000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.