Mill-Max 940-99-044-17-401000 technical specifications.
| Manufacturer Series | 940 |
| Contact Finish Termination | TIN LEAD (150) OVER NICKEL (100) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mill-Max 940-99-044-17-401000 to view detailed technical specifications.
No datasheet is available for this part.