Mill-Max 940-99-068-24-000000 technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Depth | 30.81mm |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Length | 30.81mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 940 |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 940-99-068-24-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.