Signal and power contact for through-hole mounting with solder termination. Features copper contact material with gold plating for enhanced conductivity and durability. Designed for a wide operating temperature range from -55°C to 125°C, this lead-free and RoHS compliant component is supplied in bulk packaging of 500 units.
Mill-Max 9801-0-15-15-23-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9801 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 9801-0-15-15-23-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.