Single-position, straight interconnection device with through-hole mounting. Features nickel and gold contact material with gold plating. Rated for a maximum voltage of 100V AC and 150V DC. Compliant with PFOA, PFOS, RoHS, and REACH standards. Dimensions include a 2.54mm pitch, 3.09mm length, 0.55mm depth, and 0.217-inch height.
Mill-Max 999-11-110-10-000000 technical specifications.
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Depth | 0.55mm |
| Height | 0.217inch |
| Lead Free | Lead Free |
| Length | 3.09mm |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 999 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 999-11-110-10-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.