Mill-Max 999-11-112-10-000000 technical specifications.
| Contact Plating | Tin, Gold |
| Depth | 0.55mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 5.63mm |
| Max Voltage Rating (AC) | 100V |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 999 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 999-11-112-10-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.