
13-position, single-row interconnection device with 7.62mm pitch. Features gold contact plating, straight orientation, and through-hole mounting with solder termination. Rated for a maximum AC voltage of 100V, this device offers high-temperature performance. It is RoHS compliant and supplied in bulk packaging.
Mill-Max 999-11-113-10-000000 technical specifications.
| Contact Plating | Gold |
| Depth | 0.55mm |
| Features | High Temperature |
| Lead Free | Contains Lead |
| Length | 8.17mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | 999 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 999-11-113-10-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.