Mill-Max 999-11-210-11-000000 technical specifications.
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 4.8mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 999-11-210-11-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.