Mill-Max 999-11-220-10-000000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.217inch |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Lead Free | Contains Lead |
| Length | 7.39mm |
| Material | Polyester |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 999 |
| Width | 7.39mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 999-11-220-10-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.