Milwaukee Electric Tool 0235-21 technical specifications.
| Height | 12.25inch |
| Length | 9.5inch |
| Weight | 5.65lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Milwaukee Electric Tool 0235-21 to view detailed technical specifications.
No datasheet is available for this part.