
Milwaukee Electric Tool 0490-22 technical specifications.
| Height | 3.75inch |
| Length | 9.75inch |
| Mount | Screw |
| Weight | 3.3lb |
| Width | 5.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Milwaukee Electric Tool 0490-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.