
MILWAUKEE TOOL 2401-22 SCREW DRIVER, CORDLESS 12V 0.25IN 500RPM
Milwaukee Electric Tool 2401-22 technical specifications.
| Battery Type | LITHIUM-ION |
| Body Material | Metal |
| Package/Case | Metal |
| Length | 7inch |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Milwaukee Electric Tool 2401-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
