
Milwaukee Electric Tool 2410-22 technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | Metal |
| Length | 7.375inch |
| Reach SVHC Compliant | Unknown |
| Weight | 2.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Milwaukee Electric Tool 2410-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
