
Milwaukee Electric Tool 48-22-0012 technical specifications.
| Height | 2inch |
| Length | 15inch |
| Weight | 0.61lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Milwaukee Electric Tool 48-22-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
