
FOLDING JAB SAW, 6; Supply Voltage VAC:-; Input Power:-; Blade Length:6; Saw Type:Reciprocating
Milwaukee Electric Tool 48-22-0305 technical specifications.
| Height | 1.25inch |
| Length | 13inch |
| Weight | 0.65lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Milwaukee Electric Tool 48-22-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.