Milwaukee Electric Tool 48-89-0012 technical specifications.
| Height | 2.5inch |
| Length | 10inch |
| Weight | 2.97lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Milwaukee Electric Tool 48-89-0012 to view detailed technical specifications.
No datasheet is available for this part.