Milwaukee Electric Tool 49-22-1560 technical specifications.
| Height | 2inch |
| Length | 1.88inch |
| Weight | 0.34lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Milwaukee Electric Tool 49-22-1560 to view detailed technical specifications.
No datasheet is available for this part.