Milwaukee Electric Tool 6148-30 technical specifications.
| Actuation | Electric |
| Cord Length | 8 Ft. |
| Includes | 10 Amp 41/2" Small Angle Grinder, Side Handle, 41/2" Wheel, Type 27 Guard, Spanner Wrench, Flanges and Contractor Bag |
| Length, Overall | 12.6 In. |
| Speed | 0-10000 RPM |
| Type | Grinder |
| Voltage | 120 VAC |
| Weight | 5.5 Lbs. |
| RoHS | Not Compliant |
Download the complete datasheet for Milwaukee Electric Tool 6148-30 to view detailed technical specifications.
No datasheet is available for this part.