
Milwaukee Electric Tool 6242-6 technical specifications.
| Actuation | Electric |
| Capacity | 31/4" × 31/4" |
| Cord Length | 8 Ft. |
| Includes | Compact Band Saw, Blade and Case |
| Length, Blade | 353/8 In. |
| Speed | 0-200/0-360 SFPM |
| Type | Band Saw |
| Voltage | 120 VAC |
| Weight | 9.5 Lbs. |
| RoHS | Not Compliant |
Download the complete datasheet for Milwaukee Electric Tool 6242-6 to view detailed technical specifications.
No datasheet is available for this part.
