Milwaukee Electric Tool 6509-31 technical specifications.
| Height | 6.5inch |
| Length | 22inch |
| Weight | 11.57lb |
| Width | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Milwaukee Electric Tool 6509-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
