Mindspeed M02043G-14 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mindspeed M02043G-14 to view detailed technical specifications.
No datasheet is available for this part.