Mindspeed M21424G-11 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mindspeed M21424G-11 to view detailed technical specifications.
No datasheet is available for this part.