Mindspeed M29371-11 technical specifications.
| Package/Case | BGA |
| Data Rate | 8.192Mbps |
| Number of Receivers | 8 |
| Number of Transmitters | 8 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Mindspeed M29371-11 to view detailed technical specifications.
No datasheet is available for this part.