Wide Band High Power Amplifier, 800MHz Min, 2000MHz Max, CASE DDD131
Mini-Circuits ZHL-5W-2G technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZHL-5W-2G to view detailed technical specifications.
No datasheet is available for this part.