Mipot 32000467 technical specifications.
| Package/Case | Module |
| Max Frequency | 434.22MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Mipot 32000467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
