Mipot 32000552 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Mipot 32000552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
