Misumi Group BHF-001T-0.8BSS technical specifications.
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Misumi Group BHF-001T-0.8BSS to view detailed technical specifications.
No datasheet is available for this part.