This 3-pin power connector features a screw termination method and a straight body orientation. It has a maximum current rating of 20A and a maximum voltage rating of 250VAC. The operating temperature range is -40°C to 75°C, making it suitable for various applications. The connector is cable mountable and has a keyed and shrouded design.
Misumi Group HBL2323 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Keyed | No |
| Shrouded | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Misumi Group HBL2323 to view detailed technical specifications.
No datasheet is available for this part.