Cable Assembly Molded 2m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F Solder-Solder
Misumi Group HDU-PS-A-9-2 technical specifications.
| Cable Type | Molded |
| Wire Size | 28AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-F |
| Contact Termination | Solder-Solder |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Misumi Group HDU-PS-A-9-2 to view detailed technical specifications.
No datasheet is available for this part.