Cable Assembly Shielded 3m 28AWG HR10 to HR10 4 to 4 POS M-M
Misumi Group HR10AP-PP-A-4-3 technical specifications.
| Cable Type | Shielded |
| Wire Size | 28AWG |
| Connector Type A | HR10 |
| Connector Type B | HR10 |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Misumi Group HR10AP-PP-A-4-3 to view detailed technical specifications.
No datasheet is available for this part.