Misumi Group JL04-ST-A5-A-2 technical specifications.
| Cable Type | Round |
| Wire Size | 12AWG |
| Connector Type A | Circular |
| Gender | F |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Misumi Group JL04-ST-A5-A-2 to view detailed technical specifications.
No datasheet is available for this part.