Shielded Multi-Conductor Cable Foil Tape/Braid Polyvinyl Chloride 6Conductors 28AWG 4.6mm 30V Blue Polyvinyl Chloride 3m
Misumi Group NA28WSH-3P-3 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 6 |
| Conductor Material | Annealed Tinned Copper |
| Insulation Color | White |
| Jacket Color | Blue |
| Maximum Outer Diameter | 4.6mm |
| Max Current Rating | 2.3A |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil Tape/Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Misumi Group NA28WSH-3P-3 to view detailed technical specifications.
No datasheet is available for this part.