Misumi Group SD31-HH-SB-50-0.6 technical specifications.
| Cable Type | Twisted Pair |
| Wire Size | 28AWG |
| Connector Type A | DX31 |
| Connector Type B | DX31 |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Misumi Group SD31-HH-SB-50-0.6 to view detailed technical specifications.
No datasheet is available for this part.