Misumi Group SPEDJ-PP-A-25-2 technical specifications.
| Cable Type | Round |
| Wire Size | 25AWG |
| Connector Type A | High Density D-Sub |
| Connector Type B | High Density D-Sub |
| Gender | M-M |
| Contact Termination | Solder-Solder |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Misumi Group SPEDJ-PP-A-25-2 to view detailed technical specifications.
No datasheet is available for this part.